
CAV25640VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25640VE-GT3OSTR-ND - Tape & Reel (TR) CAV25640VE-GT3OSCT-ND - Cut Tape (CT) CAV25640VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25640VE-GT3 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25640VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | 15,85000 Kč | Similar |
| 25AA640AT-I/SN | Microchip Technology | 2 877 | 25AA640AT-I/SNCT-ND | 16,89000 Kč | Similar |
| 25LC640A-E/SN | Microchip Technology | 2 650 | 25LC640A-E/SN-ND | 17,31000 Kč | Similar |
| 25LC640A-H/SN | Microchip Technology | 190 | 25LC640A-H/SN-ND | 18,77000 Kč | Similar |
| 25LC640A-I/SN | Microchip Technology | 1 391 | 25LC640A-I/SN-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 12,47200 Kč | 124,72 Kč |
| 25 | 12,13800 Kč | 303,45 Kč |
| 50 | 11,88760 Kč | 594,38 Kč |
| 100 | 11,62900 Kč | 1 162,90 Kč |
| 250 | 11,28616 Kč | 2 821,54 Kč |
| 500 | 11,02546 Kč | 5 512,73 Kč |
| 1 000 | 10,76477 Kč | 10 764,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,28332 Kč | 24 849,96 Kč |
| 6 000 | 8,07834 Kč | 48 470,04 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

