Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA640A-E/SN | |
|---|---|
DigiKey Part Number | 25AA640A-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25AA640A-E/SN |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640A-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H640F-2CE2 | Rohm Semiconductor | 261 | BR25H640F-2CE2CT-ND | 15,85000 Kč | Similar |
| BR25H640F-2LBH2 | Rohm Semiconductor | 248 | 846-BR25H640F-2LBH2CT-ND | 45,88000 Kč | Similar |
| BR25H640FJ-2CE2 | Rohm Semiconductor | 7 500 | BR25H640FJ-2CE2CT-ND | 16,06000 Kč | Similar |
| BR25L640F-W | Rohm Semiconductor | 0 | 846-BR25L640F-WTR-ND | 0,00000 Kč | Similar |
| BR25L640F-WE2 | Rohm Semiconductor | 0 | BR25L640F-WE2TR-ND | 24,44140 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,62814 Kč | 9 314,07 Kč |
| Unit Price without VAT: | 18,62814 Kč |
|---|---|
| Unit Price with VAT: | 22,54005 Kč |








