EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95640-RMN6TP

DigiKey Part Number
497-8698-2-ND - Tape & Reel (TR)
497-8698-1-ND - Cut Tape (CT)
497-8698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95640-RMN6TP
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95640-RMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA640-I/SNMicrochip Technology6525AA640-I/SN-ND18,77000 KčSimilar
25AA640T-I/SNMicrochip Technology6 72325AA640T-I/SNCT-ND18,77000 KčSimilar
AT25640B-SSHL-BMicrochip Technology3 770AT25640B-SSHL-B-ND11,26000 KčSimilar
BR25G640FJ-3GE2Rohm Semiconductor2 500BR25G640FJ-3GE2CT-ND13,35000 KčSimilar
BR25S640FJ-WE2Rohm Semiconductor2 170BR25S640FJ-WE2CT-ND16,48000 KčSimilar
In-Stock: 2 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
1010,65700 Kč106,57 Kč
2510,37760 Kč259,44 Kč
5010,16500 Kč508,25 Kč
1009,94600 Kč994,60 Kč
2509,65444 Kč2 413,61 Kč
5009,43294 Kč4 716,47 Kč
1 0009,21125 Kč9 211,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,91940 Kč22 298,50 Kč
5 0008,70041 Kč43 502,05 Kč
7 5008,57331 Kč64 299,82 Kč
12 5008,41459 Kč105 182,38 Kč
17 5008,31099 Kč145 442,33 Kč
25 0008,20208 Kč205 052,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč