
STEVAL-IKR002V1D | |
|---|---|
DigiKey Part Number | STEVAL-IKR002V1D-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IKR002V1D |
Description | BOARD DAUGHTER SPIRIT1 169MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part SPIRIT1 |
Packaging Box | RF Frequency 169MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 169MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,87000 Kč | 2 151,87 Kč |
| Unit Price without VAT: | 2 151,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,76270 Kč |



