
STEVAL-IKR002V4D | |
|---|---|
DigiKey Part Number | STEVAL-IKR002V4D-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IKR002V4D |
Description | BOARD DAUGHTER SPIRIT1 868MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part SPIRIT1 |
Packaging Box | RF Frequency 868MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,99000 Kč | 1 637,99 Kč |
| Unit Price without VAT: | 1 637,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,96790 Kč |



