25AA640AT-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 261
Unit Price: 15,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 248
Unit Price: 45,88000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 500
Unit Price: 16,06000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 24,44140 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 33,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 16,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 170
Unit Price: 16,48000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 846
Unit Price: 11,88764 Kč
Datasheet

Similar


onsemi
In Stock: 11 662
Unit Price: 12,93000 Kč
Datasheet

Similar


onsemi
In Stock: 1 465
Unit Price: 13,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 530
Unit Price: 18,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 932
Unit Price: 11,26000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 598
Unit Price: 68,82000 Kč
Datasheet
EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA640AT-E/SN

DigiKey Part Number
25AA640AT-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA640AT-E/SN
Description
IC EEPROM 64KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA640AT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H640F-2CE2Rohm Semiconductor261BR25H640F-2CE2CT-ND15,85000 KčSimilar
BR25H640F-2LBH2Rohm Semiconductor248846-BR25H640F-2LBH2CT-ND45,88000 KčSimilar
BR25H640FJ-2CE2Rohm Semiconductor7 500BR25H640FJ-2CE2CT-ND16,06000 KčSimilar
BR25L640F-WRohm Semiconductor0846-BR25L640F-WTR-ND0,00000 KčSimilar
BR25L640F-WE2Rohm Semiconductor0BR25L640F-WE2TR-ND24,44140 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30018,62813 Kč61 472,83 Kč
Manufacturers Standard Package
Unit Price without VAT:18,62813 Kč
Unit Price with VAT:22,54004 Kč