
KBB5045A | |
|---|---|
DigiKey Part Number | 2632-KBB5045A-ND |
Manufacturer | |
Manufacturer Product Number | KBB5045A |
Description | 45-PIN FPC BREAKOUT BOARD |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole FPC Connector 45 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Number of Positions 45 |
Manufacturer Focus LCDs | Pitch 0.020" (0.50mm) |
Packaging Box | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Size / Dimension 1.780" L x 2.590" W (45.21mm x 65.71mm) |
Proto Board Type Connector to Plated Through Hole | Base Product Number |
Package Accepted FPC Connector |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,26000 Kč | 440,26 Kč |
| 10 | 374,56500 Kč | 3 745,65 Kč |
| 25 | 362,67720 Kč | 9 066,93 Kč |
| 50 | 351,20660 Kč | 17 560,33 Kč |
| 100 | 339,52750 Kč | 33 952,75 Kč |
| 250 | 325,34580 Kč | 81 336,45 Kč |
| 500 | 298,44220 Kč | 149 221,10 Kč |
| 1 000 | 288,22301 Kč | 288 223,01 Kč |
| Unit Price without VAT: | 440,26000 Kč |
|---|---|
| Unit Price with VAT: | 532,71460 Kč |

















