
E22RA-FW280-N | |
|---|---|
DigiKey Part Number | 2632-E22RA-FW280-N-ND |
Manufacturer | |
Manufacturer Product Number | E22RA-FW280-N |
Description | 2.2" TFT SPI RGB 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 18-Bit (RGB), SPI 2.2" (55.88mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.2" (55.88mm) |
Manufacturer Focus LCDs | Viewing Area 33.84mm W x 45.12mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,96000 Kč | 471,96 Kč |
| 10 | 463,61800 Kč | 4 636,18 Kč |
| 25 | 458,61240 Kč | 11 465,31 Kč |
| 50 | 450,27020 Kč | 22 513,51 Kč |
| 100 | 445,26490 Kč | 44 526,49 Kč |
| Unit Price without VAT: | 471,96000 Kč |
|---|---|
| Unit Price with VAT: | 571,07160 Kč |


