Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.8" (45.72mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E18RG42432LBAM450-N

DigiKey Part Number
2632-E18RG42432LBAM450-N-ND
Manufacturer
Manufacturer Product Number
E18RG42432LBAM450-N
Description
1.8" TFT MCU RGB SPI 240X320
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.8" (45.72mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
1.8" (45.72mm)
Manufacturer
Focus LCDs
Viewing Area
26.64mm W x 35.52mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
240 x 320
Display Type
TFT - Color
Interface
Parallel, 18-Bit (RGB), SPI
Display Mode
Transmissive
Controller Type
ST7789
Touchscreen
Non-Touch
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,69000 Kč684,69 Kč
10672,79800 Kč6 727,98 Kč
25665,49920 Kč16 637,48 Kč
50653,61140 Kč32 680,57 Kč
100645,68630 Kč64 568,63 Kč
Unit Price without VAT:684,69000 Kč
Unit Price with VAT:828,47490 Kč