Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.8" (45.72mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E18RG42432LBAM300-R

DigiKey Part Number
2632-E18RG42432LBAM300-R-ND
Manufacturer
Manufacturer Product Number
E18RG42432LBAM300-R
Description
1.8" TFT MCU RGB SPI RESISTIVE
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.8" (45.72mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
1.8" (45.72mm)
Manufacturer
Focus LCDs
Viewing Area
26.64mm W x 35.52mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
240 x 320
Display Type
TFT - Color
Interface
Parallel, 18-Bit (RGB), SPI
Display Mode
Transmissive
Controller Type
ST7789
Touchscreen
Resistive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1934,12000 Kč934,12 Kč
10917,64200 Kč9 176,42 Kč
25907,84000 Kč22 696,00 Kč
50891,36400 Kč44 568,20 Kč
100880,93630 Kč88 093,63 Kč
Unit Price without VAT:934,12000 Kč
Unit Price with VAT:1 130,28520 Kč