
E13RG62424LWAM450-N | |
|---|---|
DigiKey Part Number | 2632-E13RG62424LWAM450-N-ND |
Manufacturer | |
Manufacturer Product Number | E13RG62424LWAM450-N |
Description | 1.3" MCU RGB SPI ROUND DISPLAY |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 32.40mm Diameter | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,01000 Kč | 766,01 Kč |
| 10 | 752,35800 Kč | 7 523,58 Kč |
| 25 | 744,58920 Kč | 18 614,73 Kč |
| 50 | 730,94040 Kč | 36 547,02 Kč |
| 100 | 722,33120 Kč | 72 233,12 Kč |
| Unit Price without VAT: | 766,01000 Kč |
|---|---|
| Unit Price with VAT: | 926,87210 Kč |




