
E15RA-FW255-N | |
|---|---|
DigiKey Part Number | 2632-E15RA-FW255-N-ND |
Manufacturer | |
Manufacturer Product Number | E15RA-FW255-N |
Description | 1.5" TFT IPS MCU RGB SPI 240X240 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 1.5" (38.10mm) 240 x 240 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.5" (38.10mm) |
Manufacturer Focus LCDs | Viewing Area 27.72mm W x 27.72mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 240 |
Display Type TFT - Color | Controller Type ST7789V |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 362,46900 Kč | 3 624,69 Kč |
| 25 | 358,71480 Kč | 8 967,87 Kč |
| 50 | 352,24940 Kč | 17 612,47 Kč |
| 100 | 347,86970 Kč | 34 786,97 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |


