
E18RA1-FW450-N | |
|---|---|
DigiKey Part Number | 2632-E18RA1-FW450-N-ND |
Manufacturer | |
Manufacturer Product Number | E18RA1-FW450-N |
Description | 1.8" TFT IPS MCU RGB SPI 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 18-Bit (RGB), SPI 1.8" (45.72mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.8" (45.72mm) |
Manufacturer Focus LCDs | Viewing Area 29.64mm W x 38.32mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789S |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,00000 Kč | 780,00 Kč |
| 10 | 749,33800 Kč | 7 493,38 Kč |
| 25 | 708,67000 Kč | 17 716,75 Kč |
| 50 | 668,41880 Kč | 33 420,94 Kč |
| 100 | 625,45640 Kč | 62 545,64 Kč |
| Unit Price without VAT: | 780,00000 Kč |
|---|---|
| Unit Price with VAT: | 943,80000 Kč |


