
FPC030P045 | |
|---|---|
DigiKey Part Number | FPC030P045-ND |
Manufacturer | |
Manufacturer Product Number | FPC030P045 |
Description | FPC/FFC SMT CONNECTOR 6 MM PIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP FPC Connector 45 0.024" (0.60mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | FPC Connector | |
Number of Positions | 45 | |
Pitch | 0.024" (0.60mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.900" x 2.300" (22.86mm x 58.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |


