
E20RA-FW600-N | |
|---|---|
DigiKey Part Number | 2632-E20RA-FW600-N-ND |
Manufacturer | |
Manufacturer Product Number | E20RA-FW600-N |
Description | 2.0" SPI RGB MCU HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2" (50.80mm) 320 x 240 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2" (50.80mm) |
Manufacturer Focus LCDs | Viewing Area 42.35mm W x 32.50mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 240 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ILI9342C |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,91000 Kč | 577,91 Kč |
| 10 | 567,68700 Kč | 5 676,87 Kč |
| 25 | 561,63880 Kč | 14 040,97 Kč |
| 50 | 551,41940 Kč | 27 570,97 Kč |
| 100 | 544,95420 Kč | 54 495,42 Kč |
| Unit Price without VAT: | 577,91000 Kč |
|---|---|
| Unit Price with VAT: | 699,27110 Kč |


