Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 3" (76.20mm) 480 x 854
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E30RA-FW400-N

DigiKey Part Number
2632-E30RA-FW400-N-ND
Manufacturer
Manufacturer Product Number
E30RA-FW400-N
Description
3.0" TFT IPS SPI RGB HIGH-RES
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 3" (76.20mm) 480 x 854
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3" (76.20mm)
Manufacturer
Focus LCDs
Viewing Area
37.52mm W x 66.08mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
480 x 854
Display Type
TFT - Color
Interface
24-Bit (RGB), SPI
Display Mode
Transmissive
Controller Type
ST7701S
Touchscreen
Non-Touch
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1803,35000 Kč803,35 Kč
10788,96400 Kč7 889,64 Kč
25780,62120 Kč19 515,53 Kč
50766,43960 Kč38 321,98 Kč
100757,26320 Kč75 726,32 Kč
Unit Price without VAT:803,35000 Kč
Unit Price with VAT:972,05350 Kč