Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FA-128 25.0000MF20X-K0 | |
|---|---|
DigiKey Part Number | SER4231TR-ND - Tape & Reel (TR) SER4231CT-ND - Cut Tape (CT) SER4231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MF20X-K0 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 25.0000MF20X-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 25.0000MF20X-W3 | EPSON | 0 | FA-12825.0000MF20X-W3-ND | 16,80952 Kč | Similar |
| FA-128 25.0000MF20X-K | EPSON | 0 | FA-12825.0000MF20X-K-ND | 16,80950 Kč | Parametric Equivalent |
| 416F25012IAR | CTS-Frequency Controls | 0 | 416F25012IAR-ND | 8,62271 Kč | Similar |
| 416F25012IAT | CTS-Frequency Controls | 0 | 416F25012IAT-ND | 0,00000 Kč | Similar |
| 416F25012IKR | CTS-Frequency Controls | 0 | 416F25012IKR-ND | 10,92161 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,18280 Kč | 179,57 Kč |
| 50 | 6,88240 Kč | 344,12 Kč |
| 100 | 6,59870 Kč | 659,87 Kč |
| 250 | 6,23912 Kč | 1 559,78 Kč |
| 500 | 5,98136 Kč | 2 990,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,73380 Kč | 5 733,80 Kč |
| 2 000 | 5,49657 Kč | 10 993,14 Kč |
| 3 000 | 5,36244 Kč | 16 087,32 Kč |
| 5 000 | 5,19811 Kč | 25 990,55 Kč |
| 7 000 | 5,09267 Kč | 35 648,69 Kč |
| 10 000 | 4,98323 Kč | 49 832,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |















