416F25012ILR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,62271 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 11,08512 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 1 496
Unit Price: 16,89000 Kč
Datasheet
25 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F25012ILR

DigiKey Part Number
416F25012ILR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F25012ILR
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F25012ILR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F25012IARCTS-Frequency Controls0416F25012IAR-ND8,62271 KčSimilar
416F25012IATCTS-Frequency Controls0416F25012IAT-ND0,00000 KčSimilar
416F25012ILTCTS-Frequency Controls0416F25012ILT-ND0,00000 KčParametric Equivalent
Q 25,0-JXS11-10-10/20-T1-FU-LFJauch Quartz01908-Q250-JXS11-10-10/20-T1-FU-LFTR-ND11,08512 KčSimilar
Q 25,0-JXS11-12-10/20-T1-FU-LFJauch Quartz1 4961908-Q250-JXS11-12-10/20-T1-FU-LFCT-ND16,89000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,92161 Kč32 764,83 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92161 Kč
Unit Price with VAT:13,21515 Kč