Similar

Q 25,0-JXS11-12-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q250-JXS11-12-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q250-JXS11-12-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q250-JXS11-12-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS11-12-10/20-T1-FU-LF |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 25 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 25,0-JXS11-10-10/20-T1-FU-LF | Jauch Quartz | 0 | 1908-Q250-JXS11-10-10/20-T1-FU-LFTR-ND | 11,68833 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 50 | 13,39680 Kč | 669,84 Kč |
| 100 | 12,84240 Kč | 1 284,24 Kč |
| 250 | 12,14524 Kč | 3 036,31 Kč |
| 500 | 11,64256 Kč | 5 821,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,16086 Kč | 11 160,86 Kč |
| 2 000 | 10,69943 Kč | 21 398,86 Kč |
| 3 000 | 10,43853 Kč | 31 315,59 Kč |
| 5 000 | 10,11898 Kč | 50 594,90 Kč |
| 7 000 | 9,91394 Kč | 69 397,58 Kč |
| 10 000 | 9,70122 Kč | 97 012,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


