Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM11W-25.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-25.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-25.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-25.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-25.0000MHZ-6-D1X-T3 | Abracon LLC | 922 | 535-13847-1-ND | 7,93000 Kč | Similar |
| ABM11W-25.0000MHZ-8-D1X-T3 | Abracon LLC | 14 682 | 535-13853-1-ND | 7,09000 Kč | Similar |
| ABM12W-25.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13941-1-ND | 20,86000 Kč | Similar |
| ABM12W-25.0000MHZ-7-D1X-T3 | Abracon LLC | 3 047 | 535-13943-1-ND | 20,86000 Kč | Similar |
| ABM12W-25.0000MHZ-8-D1X-T3 | Abracon LLC | 13 558 | 535-13945-1-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,96600 Kč | 69,66 Kč |
| 25 | 6,58200 Kč | 164,55 Kč |
| 50 | 6,30680 Kč | 315,34 Kč |
| 100 | 6,04810 Kč | 604,81 Kč |
| 250 | 5,71940 Kč | 1 429,85 Kč |
| 500 | 5,48250 Kč | 2 741,25 Kč |
| 1 000 | 5,25579 Kč | 5 255,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91536 Kč | 14 746,08 Kč |
| 6 000 | 4,71206 Kč | 28 272,36 Kč |
| 9 000 | 4,59713 Kč | 41 374,17 Kč |
| 15 000 | 4,45633 Kč | 66 844,95 Kč |
| 21 000 | 4,36599 Kč | 91 685,79 Kč |
| 30 000 | 4,27228 Kč | 128 168,40 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |




