


ABM12W-25.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13945-2-ND - Tape & Reel (TR) 535-13945-1-ND - Cut Tape (CT) 535-13945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-25.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-25.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 13,18880 Kč | 1 318,88 Kč |
| 250 | 12,47280 Kč | 3 118,20 Kč |
| 500 | 11,95668 Kč | 5 978,34 Kč |
| 1 000 | 11,46197 Kč | 11 461,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,72025 Kč | 32 160,75 Kč |
| 6 000 | 10,27740 Kč | 61 664,40 Kč |
| 9 000 | 10,02708 Kč | 90 243,72 Kč |
| 15 000 | 9,72052 Kč | 145 807,80 Kč |
| 21 000 | 9,52388 Kč | 200 001,48 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





