
ECS-80-8-33-JEN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-33-JEN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-8-33-JEN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-8-33-JEN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-33-JEN-TR3 |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 400 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 25 | 10,49440 Kč | 262,36 Kč |
| 50 | 10,06060 Kč | 503,03 Kč |
| 100 | 9,64570 Kč | 964,57 Kč |
| 250 | 9,12220 Kč | 2 280,55 Kč |
| 500 | 8,74430 Kč | 4 372,15 Kč |
| 1 000 | 8,38266 Kč | 8 382,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,83993 Kč | 23 519,79 Kč |
| 6 000 | 7,51594 Kč | 45 095,64 Kč |
| 9 000 | 7,33272 Kč | 65 994,48 Kč |
| 15 000 | 7,10837 Kč | 106 625,55 Kč |
| 21 000 | 6,96448 Kč | 146 254,08 Kč |
| 30 000 | 6,81515 Kč | 204 454,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











