


ABM11W-25.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13853-2-ND - Tape & Reel (TR) 535-13853-1-ND - Cut Tape (CT) 535-13853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,87520 Kč | 293,76 Kč |
| 100 | 5,63170 Kč | 563,17 Kč |
| 250 | 5,32508 Kč | 1 331,27 Kč |
| 500 | 5,10462 Kč | 2 552,31 Kč |
| 1 000 | 4,89358 Kč | 4 893,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42806 Kč | 13 284,18 Kč |
| 6 000 | 4,24492 Kč | 25 469,52 Kč |
| 9 000 | 4,14134 Kč | 37 272,06 Kč |
| 15 000 | 4,01448 Kč | 60 217,20 Kč |
| 21 000 | 3,93310 Kč | 82 595,10 Kč |
| 30 000 | 3,84865 Kč | 115 459,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











