
MS207-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS207-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS207-10F-NS |
Description | RF SHIELD 0.717" X 0.815" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 0.815" (20.70mm) Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.217" (5.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.815" (20.70mm) |
Series | Width - Overall 0.717" (18.20mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 88 | 26,95852 Kč | 2 372,35 Kč |
| 176 | 25,72375 Kč | 4 527,38 Kč |
| 264 | 25,10534 Kč | 6 627,81 Kč |
| 528 | 24,19860 Kč | 12 776,86 Kč |
| 1 056 | 23,45194 Kč | 24 765,25 Kč |
| 2 552 | 22,68936 Kč | 57 903,25 Kč |
| 5 016 | 22,22066 Kč | 111 458,83 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











