Q 25,0-JXS11-8-10/20-T1-FU-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: 11,68833 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 49
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 17 228
Unit Price: 17,43000 Kč
Datasheet
25 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 25,0-JXS11-8-10/20-T1-FU-LF

DigiKey Part Number
1908-Q250-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 25,0-JXS11-8-10/20-T1-FU-LF
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
25 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 25,0-JXS11-10-10/20-T1-FU-LFJauch Quartz01908-Q250-JXS11-10-10/20-T1-FU-LFTR-ND11,68833 KčSimilar
ABM12W-25.0000MHZ-6-D1X-T3Abracon LLC0535-13941-1-ND21,00000 KčSimilar
ABM12W-25.0000MHZ-7-D1X-T3Abracon LLC49535-13943-1-ND21,00000 KčSimilar
ABM12W-25.0000MHZ-8-D1X-T3Abracon LLC17 228535-13945-1-ND17,43000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,68833 Kč11 688,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68833 Kč
Unit Price with VAT:14,14288 Kč