25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-37BQ-CTN-TR

DigiKey Part Number
50-ECS-250-10-37BQ-CTN-TR-ND - Tape & Reel (TR)
50-ECS-250-10-37BQ-CTN-CT-ND - Cut Tape (CT)
50-ECS-250-10-37BQ-CTN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-37BQ-CTN-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,67200 Kč86,72 Kč
258,20600 Kč205,15 Kč
507,86580 Kč393,29 Kč
1007,53830 Kč753,83 Kč
2507,12924 Kč1 782,31 Kč
5006,83442 Kč3 417,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,55180 Kč6 551,80 Kč
2 0006,28071 Kč12 561,42 Kč
3 0006,12743 Kč18 382,29 Kč
5 0005,93970 Kč29 698,50 Kč
7 0005,81927 Kč40 734,89 Kč
10 0005,69426 Kč56 942,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč