Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PT5A15

DigiKey Part Number
P122434TR-ND - Tape & Reel (TR)
P122434CT-ND - Cut Tape (CT)
P122434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PT5A15
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.90mm x 4.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
102gf
Ingress Protection
-
Features
Push Plate
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
2,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,67200 Kč86,72 Kč
258,08840 Kč202,21 Kč
1007,23380 Kč723,38 Kč
2506,70088 Kč1 675,22 Kč
5006,32460 Kč3 162,30 Kč
1 0005,97540 Kč5 975,40 Kč
2 5005,55884 Kč13 897,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,33106 Kč26 655,30 Kč
10 0005,07835 Kč50 783,50 Kč
15 0004,94409 Kč74 161,35 Kč
25 0004,78859 Kč119 714,75 Kč
35 0004,69413 Kč164 294,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč