
SMAJ48A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ48A-E3/61GITR-ND - Tape & Reel (TR) SMAJ48A-E3/61GICT-ND - Cut Tape (CT) SMAJ48A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-E3/61 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,21228 Kč | 1 606,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,61437 Kč | 4 705,87 Kč |
| 3 600 | 2,36163 Kč | 8 501,87 Kč |
| 5 400 | 2,23279 Kč | 12 057,07 Kč |
| 9 000 | 2,08790 Kč | 18 791,10 Kč |
| 12 600 | 2,00208 Kč | 25 226,21 Kč |
| 18 000 | 1,91865 Kč | 34 535,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









