
BLM18AG221SN1D | |
|---|---|
DigiKey Part Number | 490-1012-2-ND - Tape & Reel (TR) 490-1012-1-ND - Cut Tape (CT) 490-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG221SN1D |
Description | FERRITE BEAD 220 OHM 0603 4LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG221SN1D Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74279263 | Würth Elektronik | 69 329 | 732-1581-1-ND | 0,15000 Kč | Similar |
| MMZ1608Y221BTD25 | TDK | 6 286 | 445-MMZ1608Y221BTD25CT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 250 | 0,74668 Kč | 186,67 Kč |
| 500 | 0,66480 Kč | 332,40 Kč |
| 1 000 | 0,58920 Kč | 589,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44101 Kč | 1 764,04 Kč |
| 8 000 | 0,38219 Kč | 3 057,52 Kč |
| 12 000 | 0,34963 Kč | 4 195,56 Kč |
| 20 000 | 0,34384 Kč | 6 876,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








