
MMZ1608Y221BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y221BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608Y221BTD25CT-ND - Cut Tape (CT) 445-MMZ1608Y221BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y221BTD25 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 1,00800 Kč | 50,40 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 250 | 0,78028 Kč | 195,07 Kč |
| 500 | 0,69462 Kč | 347,31 Kč |
| 1 000 | 0,61545 Kč | 615,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46012 Kč | 1 840,48 Kč |
| 8 000 | 0,39846 Kč | 3 187,68 Kč |
| 12 000 | 0,36433 Kč | 4 371,96 Kč |
| 20 000 | 0,36222 Kč | 7 244,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

