FA-128 25.0000MF20X-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 245,68490 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 128,02000 Kč
Datasheet
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 25.0000MF20X-K

DigiKey Part Number
FA-12825.0000MF20X-K-ND
Manufacturer
Manufacturer Product Number
FA-128 25.0000MF20X-K
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 25.0000MF20X-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 25.0000MF20X-WEPSON0FA-12825.0000MF20X-W-ND245,68490 KčSimilar
FA-128 25.0000MF20X-K0EPSON0SER4231CT-ND128,02000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10016,80950 Kč1 680,95 Kč
Unit Price without VAT:16,80950 Kč
Unit Price with VAT:20,33950 Kč