



ADIN1300BCPZ | |
|---|---|
DigiKey Part Number | 505-ADIN1300BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1300BCPZ |
Description | IC TXRX FULL/HALF 4/4 40LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1300BCPZ Models |
Category | Data Rate 10Mbps, 100Mbps, 1Gbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 40-WFQFN Exposed Pad, CSP |
Protocol IEEE 802.3 | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full, Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| 25 | 153,80600 Kč | 3 845,15 Kč |
| 132 | 138,93197 Kč | 18 339,02 Kč |
| 264 | 134,51606 Kč | 35 512,24 Kč |
| 528 | 130,87998 Kč | 69 104,63 Kč |
| 1 056 | 127,88856 Kč | 135 050,32 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |























