
IFSC1008ABER3R3M01 | |
|---|---|
DigiKey Part Number | 541-IFSC1008ABER3R3M01TR-ND - Tape & Reel (TR) 541-IFSC1008ABER3R3M01CT-ND - Cut Tape (CT) 541-IFSC1008ABER3R3M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1008ABER3R3M01 |
Description | FIXED IND 3.3UH 1.35A 155 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.35 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1008ABER3R3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 7,12670 Kč | 712,67 Kč |
| 1 000 | 5,86180 Kč | 5 861,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,42095 Kč | 10 841,90 Kč |
| 4 000 | 5,11191 Kč | 20 447,64 Kč |
| 6 000 | 4,93957 Kč | 29 637,42 Kč |
| 10 000 | 4,73091 Kč | 47 309,10 Kč |
| 14 000 | 4,59843 Kč | 64 378,02 Kč |
| 20 000 | 4,46216 Kč | 89 243,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


