


VLMY1300-GS08 | |
|---|---|
DigiKey Part Number | VLMY1300-GS08TR-ND - Tape & Reel (TR) VLMY1300-GS08CT-ND - Cut Tape (CT) VLMY1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY1300-GS08 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMY1300-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,91040 Kč | 955,20 Kč |
| 1 000 | 1,75417 Kč | 1 754,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55259 Kč | 4 657,77 Kč |
| 6 000 | 1,44942 Kč | 8 696,52 Kč |
| 9 000 | 1,39641 Kč | 12 567,69 Kč |
| 15 000 | 1,33649 Kč | 20 047,35 Kč |
| 21 000 | 1,30080 Kč | 27 316,80 Kč |
| 30 000 | 1,26597 Kč | 37 979,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











