
SML-P12VTT86R | |
|---|---|
DigiKey Part Number | 846-1168-2-ND - Tape & Reel (TR) 846-1168-1-ND - Cut Tape (CT) 846-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12VTT86R |
Description | LED RED CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12VTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,17910 Kč | 1 589,55 Kč |
| 1 000 | 2,93993 Kč | 2 939,93 Kč |
| 2 000 | 2,73625 Kč | 5 472,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51312 Kč | 12 565,60 Kč |
| 10 000 | 2,37372 Kč | 23 737,20 Kč |
| 15 000 | 2,30223 Kč | 34 533,45 Kč |
| 25 000 | 2,22149 Kč | 55 537,25 Kč |
| 35 000 | 2,17347 Kč | 76 071,45 Kč |
| 50 000 | 2,12663 Kč | 106 331,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










