
T55P475M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2072-2-ND - Tape & Reel (TR) 718-2072-1-ND - Cut Tape (CT) 718-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P475M6R3C0500 |
Description | CAP TANT POLY 4.7UF 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P475M6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 50 | 6,32460 Kč | 316,23 Kč |
| 100 | 5,70520 Kč | 570,52 Kč |
| 500 | 4,65862 Kč | 2 329,31 Kč |
| 1 000 | 4,33525 Kč | 4 335,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93622 Kč | 11 808,66 Kč |
| 9 000 | 3,64306 Kč | 32 787,54 Kč |
| 15 000 | 3,53465 Kč | 53 019,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


