N-Channel 100 V 18A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 18A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2016C

DigiKey Part Number
917-1080-2-ND - Tape & Reel (TR)
917-1080-1-ND - Cut Tape (CT)
917-1080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2016C
Description
GANFET N-CH 100V 18A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 18A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2016C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
16mOhm @ 11A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 3mA
Series
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 50 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1049,84900 Kč498,49 Kč
10034,70130 Kč3 470,13 Kč
50028,23098 Kč14 115,49 Kč
1 00027,95044 Kč27 950,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,90438 Kč59 760,95 Kč
5 00022,83533 Kč114 176,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč