Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

628-015-320-017 | |
|---|---|
DigiKey Part Number | 628-015-320-017-ND |
Manufacturer | |
Manufacturer Product Number | 628-015-320-017 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-015-320-017 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662116501 | HARTING | 202 | 1195-2534-ND | 125,34000 Kč | Similar |
| 09662116502 | HARTING | 9 | 1195-2535-ND | 125,34000 Kč | Similar |
| 09662117501 | HARTING | 1 | 09662117501-ND | 124,51000 Kč | Similar |
| 09662117502 | HARTING | 0 | 1195-4998-ND | 124,51000 Kč | Similar |
| 09662156501 | HARTING | 0 | 09662156501-ND | 138,00920 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,16844 Kč | 28 084,22 Kč |
| Unit Price without VAT: | 56,16844 Kč |
|---|---|
| Unit Price with VAT: | 67,96381 Kč |









