09662117502 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 317,69867 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 202,60700 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 5 590
Unit Price: 60,48000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 217
Unit Price: 85,92000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 2 679
Unit Price: 89,68000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 137
Unit Price: 81,75000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 3 101
Unit Price: 98,86000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 56,16844 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 2 334
Unit Price: 43,59000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 11
Unit Price: 186,87000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 105,03756 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662117502

DigiKey Part Number
1195-4998-ND
Manufacturer
Manufacturer Product Number
09662117502
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662117502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Contact Form
Stamped
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-002151Amphenol CONEC0626-16-002151-ND317,69867 KčSimilar
16-002153Amphenol CONEC0626-16-002153-ND202,60700 KčSimilar
171-015-213R001NorComp Inc.5 5904215FE-ND60,48000 KčSimilar
171-015-213R011NorComp Inc.2175215FE-ND85,92000 KčSimilar
171-015-213R021NorComp Inc.2 6796215FE-ND89,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,51000 Kč124,51 Kč
10105,75800 Kč1 057,58 Kč
2599,12200 Kč2 478,05 Kč
5094,38780 Kč4 719,39 Kč
10089,88300 Kč8 988,30 Kč
30083,17870 Kč24 953,61 Kč
50080,23570 Kč40 117,85 Kč
1 00076,40913 Kč76 409,13 Kč
2 50071,63088 Kč179 077,20 Kč
Manufacturers Standard Package
Unit Price without VAT:124,51000 Kč
Unit Price with VAT:150,65710 Kč