Similar
Similar
Similar
Similar

09662157501 | |
|---|---|
DigiKey Part Number | 09662157501-ND |
Manufacturer | |
Manufacturer Product Number | 09662157501 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662157501 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002151 | Amphenol CONEC | 0 | 626-16-002151-ND | 317,69867 Kč | Similar |
| 16-002153 | Amphenol CONEC | 0 | 626-16-002153-ND | 202,60700 Kč | Similar |
| 171-015-213R051 | NorComp Inc. | 1 074 | 171-015-213R051-ND | 75,08000 Kč | Similar |
| 628-015-320-017 | EDAC Inc. | 0 | 628-015-320-017-ND | 56,16844 Kč | Similar |
| D15S24A6RV09LF | Amphenol CS (FCI) | 0 | D15S24A6RV09LF-ND | 50,06570 Kč | Similar |























