09662556512 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 317,69867 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 202,60700 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 074
Unit Price: 75,08000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 56,16844 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,06570 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,51890 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662556512

DigiKey Part Number
09662556512-ND
Manufacturer
Manufacturer Product Number
09662556512
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662556512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-002151Amphenol CONEC0626-16-002151-ND317,69867 KčSimilar
16-002153Amphenol CONEC0626-16-002153-ND202,60700 KčSimilar
171-015-213R051NorComp Inc.1 074171-015-213R051-ND75,08000 KčSimilar
628-015-320-017EDAC Inc.0628-015-320-017-ND56,16844 KčSimilar
D15S24A6RV09LFAmphenol CS (FCI)0D15S24A6RV09LF-ND50,06570 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100144,41390 Kč14 441,39 Kč
Manufacturers Standard Package
Unit Price without VAT:144,41390 Kč
Unit Price with VAT:174,74082 Kč