



09662517512 | |
|---|---|
DigiKey Part Number | 1195-5007-ND |
Manufacturer | |
Manufacturer Product Number | 09662517512 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662517512 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 10 | 106,13400 Kč | 1 061,34 Kč |
| 25 | 99,47240 Kč | 2 486,81 Kč |
| 50 | 94,72160 Kč | 4 736,08 Kč |
| 100 | 90,19800 Kč | 9 019,80 Kč |
| 300 | 83,46997 Kč | 25 040,99 Kč |
| 500 | 80,51682 Kč | 40 258,41 Kč |
| 1 000 | 76,67671 Kč | 76 676,71 Kč |
| 2 500 | 71,88190 Kč | 179 704,75 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |


















