
09652617712 | |
|---|---|
DigiKey Part Number | 1195-4969-ND |
Manufacturer | |
Manufacturer Product Number | 09652617712 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652617712 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 102,04600 Kč | 1 020,46 Kč |
| 25 | 95,64320 Kč | 2 391,08 Kč |
| 50 | 91,07600 Kč | 4 553,80 Kč |
| 100 | 86,72760 Kč | 8 672,76 Kč |
| 300 | 80,25960 Kč | 24 077,88 Kč |
| 500 | 77,42020 Kč | 38 710,10 Kč |
| 1 000 | 73,72753 Kč | 73 727,53 Kč |
| 2 500 | 69,11730 Kč | 172 793,25 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |




















