09662156502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 317,69867 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 202,60700 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 074
Unit Price: 75,08000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 56,16844 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,06570 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,51890 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662156502

DigiKey Part Number
09662156502-ND
Manufacturer
Manufacturer Product Number
09662156502
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662156502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
6.5A
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-002151Amphenol CONEC0626-16-002151-ND317,69867 KčSimilar
16-002153Amphenol CONEC0626-16-002153-ND202,60700 KčSimilar
171-015-213R051NorComp Inc.1 074171-015-213R051-ND75,08000 KčSimilar
628-015-320-017EDAC Inc.0628-015-320-017-ND56,16844 KčSimilar
D15S24A6RV09LFAmphenol CS (FCI)0D15S24A6RV09LF-ND50,06570 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes