15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
0966251x511 Back

09662516511

DigiKey Part Number
1195-5005-ND
Manufacturer
Manufacturer Product Number
09662516511
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662516511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
10106,48800 Kč1 064,88 Kč
2599,81440 Kč2 495,36 Kč
5095,05100 Kč4 752,55 Kč
10090,51080 Kč9 051,08 Kč
30083,76123 Kč25 128,37 Kč
50080,79796 Kč40 398,98 Kč
1 00076,94407 Kč76 944,07 Kč
2 50072,13317 Kč180 332,93 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč