N201-S06-BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 89
Unit Price: 94,73000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 91
Unit Price: 113,38000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 163
Unit Price: 181,61000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 63,78382 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 35
Unit Price: 108,47000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 995,89000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 392,34000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 115,02000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 12
Unit Price: 117,96000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: 132,69000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 60
Unit Price: 108,47000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 995,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 100
Unit Price: 128,11000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-S06-BL

DigiKey Part Number
N201-S06-BL-ND
Manufacturer
Manufacturer Product Number
N201-S06-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N200-006-BLEaton Tripp Lite89TL1473-ND94,73000 KčParametric Equivalent
N201-006-BLEaton Tripp Lite91TL939-ND113,38000 KčParametric Equivalent
N201P-006-BLEaton Tripp Lite16395-N201P-006-BL-ND181,61000 KčParametric Equivalent
BC-6UE006FStewart Connector0380-BC-6UE006F-ND63,78382 KčParametric Equivalent
C6PATCH6BLStarTech.com355214-C6PATCH6BL-ND108,47000 KčParametric Equivalent
Available To Order
Factory Stock: 1 304
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,15000 Kč140,15 Kč
10119,02200 Kč1 190,22 Kč
25111,55200 Kč2 788,80 Kč
50106,22540 Kč5 311,27 Kč
100101,15330 Kč10 115,33 Kč
25094,82160 Kč23 705,40 Kč
50090,29806 Kč45 149,03 Kč
1 00085,99181 Kč85 991,81 Kč
2 50080,61535 Kč201 538,38 Kč
Manufacturers Standard Package
Unit Price without VAT:140,15000 Kč
Unit Price with VAT:169,58150 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 79
Unit Price: 76,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 390
Unit Price: 97,19000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 63
Unit Price: 103,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 17
Unit Price: 115,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 132,64000 Kč