Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PATCH6BL10PK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6BL10PK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6BL10PK |
Description | 6 FT. CAT6 CABLE PACK BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6BL | StarTech.com | 35 | 5214-C6PATCH6BL-ND | 138,27000 Kč | Parametric Equivalent |
| C6PATCH6BL10PK | StarTech.com | 11 | 5214-C6PATCH6BL10PK-ND | 1 269,47000 Kč | Parametric Equivalent |
| N6PAT6BLS | StarTech.com | 26 | 5214-N6PAT6BLS-ND | 169,14000 Kč | Parametric Equivalent |
| N6PATCH6BL | StarTech.com | 60 | 5214-N6PATCH6BL-ND | 138,27000 Kč | Parametric Equivalent |
| BC-6UE006F | Stewart Connector | 0 | 380-BC-6UE006F-ND | 81,30576 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,47000 Kč | 1 269,47 Kč |
| Unit Price without VAT: | 1 269,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,05870 Kč |














