
C6PATCH6BL10PK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH6BL10PK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH6BL10PK |
Description | 6 FT. CAT6 CABLE PACK - BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,47000 Kč | 1 269,47 Kč |
| 10 | 1 079,00100 Kč | 10 790,01 Kč |
| 25 | 1 011,47520 Kč | 25 286,88 Kč |
| 50 | 963,24040 Kč | 48 162,02 Kč |
| 100 | 917,32080 Kč | 91 732,08 Kč |
| Unit Price without VAT: | 1 269,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,05870 Kč |

