
N6PAT6BLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6BLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6BLS |
Description | 6 FT SLIM CAT6 CABLE BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,14000 Kč | 169,14 Kč |
| 10 | 143,69400 Kč | 1 436,94 Kč |
| 25 | 134,69320 Kč | 3 367,33 Kč |
| 50 | 128,26140 Kč | 6 413,07 Kč |
| 100 | 122,13610 Kč | 12 213,61 Kč |
| 250 | 114,49252 Kč | 28 623,13 Kč |
| 500 | 109,03130 Kč | 54 515,65 Kč |
| 1 000 | 103,83203 Kč | 103 832,03 Kč |
| Unit Price without VAT: | 169,14000 Kč |
|---|---|
| Unit Price with VAT: | 204,65940 Kč |

