Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH6BL

DigiKey Part Number
5214-C6PATCH6BL-ND
Manufacturer
Manufacturer Product Number
C6PATCH6BL
Description
6 FT BLUE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 1 292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,27000 Kč138,27 Kč
10117,54200 Kč1 175,42 Kč
25110,17560 Kč2 754,39 Kč
Manufacturers Standard Package
Unit Price without VAT:138,27000 Kč
Unit Price with VAT:167,30670 Kč